6.8 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFCR1206F6R80QHR

DigiKey Part Number
4506-MFCR1206F6R80QHRTR-ND - Tape & Reel (TR)
4506-MFCR1206F6R80QHRCT-ND - Cut Tape (CT)
4506-MFCR1206F6R80QHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFCR1206F6R80QHR
Description
6.8 OHM 1% 1W 50PPM/C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,15900 €1,59 €
250,12920 €3,23 €
500,11260 €5,63 €
1000,09920 €9,92 €
2500,08576 €21,44 €
5000,07804 €39,02 €
1.0000,07190 €71,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06206 €310,30 €
10.0000,05920 €592,00 €
15.0000,05780 €867,00 €
25.0000,05628 €1.407,00 €
35.0000,05542 €1.939,70 €
50.0000,05459 €2.729,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,33930 €