New at DigiKey
3 mOhms ±0.5% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCSF2512DR003Q9

DigiKey Part Number
4506-MCSF2512DR003Q9TR-ND - Tape & Reel (TR)
4506-MCSF2512DR003Q9CT-ND - Cut Tape (CT)
4506-MCSF2512DR003Q9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCSF2512DR003Q9
Description
0.003 OHM 0.5% 3W 50PPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 mOhms ±0.5% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6432 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.252" L x 0.129" W (6.40mm x 3.27mm)
Power (Watts)
Height - Seated (Max)
0.035" (0.90mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,23400 €2,34 €
250,19440 €4,86 €
500,17160 €8,58 €
1000,15370 €15,37 €
2500,13556 €33,89 €
5000,12508 €62,54 €
1.0000,11673 €116,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10483 €419,32 €
8.0000,10063 €805,04 €
12.0000,09858 €1.182,96 €
20.0000,09636 €1.927,20 €
28.0000,09509 €2.662,52 €
40.0000,09389 €3.755,60 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,47970 €