
HVLR3908F2M50K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR3908F2M50K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR3908F2M50K9 |
Description | RES 2.5M OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 1.535" L (8.00mm x 39.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 8,18300 € | 81,83 € |
| 25 | 7,77280 € | 194,32 € |
| 50 | 7,53460 € | 376,73 € |
| 100 | 7,34490 € | 734,49 € |
| 250 | 7,15196 € | 1.787,99 € |
| 500 | 7,04000 € | 3.520,00 € |
| 1.000 | 6,95084 € | 6.950,84 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,66490 € |

