
XTR101AG-BB | |
|---|---|
DigiKey Part Number | 2156-XTR101AG-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | XTR101AG-BB |
Description | INSTRUMENTATION AMPLIFIER, 1 FUN |
Customer Reference | |
Detailed Description | Current Transmitter IC Differential Input 4mA ~ 20mA Output 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Differential | |
Output Type | 4mA ~ 20mA | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |
| Bulk: | 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 89,77000 € | 269,31 € |
| Unit Price without VAT: | 89,77000 € |
|---|---|
| Unit Price with VAT: | 105,03090 € |





