
RFTNCAA4PFHD | |
|---|---|
DigiKey Part Number | 708-RFTNCAA4PFHD-ND |
Manufacturer | |
Manufacturer Product Number | RFTNCAA4PFHD |
Description | CONN TNCA P FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | TNCA Connector Plug, Male Pin 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | RFTNCAA4PFHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,97000 € | 43,97 € |
| 10 | 37,37200 € | 373,72 € |
| 25 | 35,03360 € | 875,84 € |
| 50 | 33,36320 € | 1.668,16 € |
| 100 | 31,77260 € | 3.177,26 € |
| 250 | 30,35232 € | 7.588,08 € |
| Unit Price without VAT: | 43,97000 € |
|---|---|
| Unit Price with VAT: | 51,44490 € |

