
AOUS4/010 | |
|---|---|
DigiKey Part Number | 708-AOUS4/010-ND |
Manufacturer | |
Manufacturer Product Number | AOUS4/010 |
Description | USB 3.2 GEN2 ACTIVE OPTICAL CABL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 32.81' (10.0m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AOUS4/010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 32.81' (10.0m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,77000 € | 115,77 € |
| 10 | 98,41100 € | 984,11 € |
| 25 | 92,25640 € | 2.306,41 € |
| 50 | 87,85840 € | 4.392,92 € |
| Unit Price without VAT: | 115,77000 € |
|---|---|
| Unit Price with VAT: | 135,45090 € |

