
PTQ-11177 | |
|---|---|
DigiKey Part Number | 377-PTQ-11177-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11177 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 24.130" L x 15.750" W (612.90mm x 400.05mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 24.130" L x 15.750" W (612.90mm x 400.05mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 380in² (2452cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,29000 € | 73,29 € |
| 10 | 64,94700 € | 649,47 € |
| 100 | 58,57460 € | 5.857,46 € |
| Unit Price without VAT: | 73,29000 € |
|---|---|
| Unit Price with VAT: | 85,74930 € |





