


NBD-10449 | |
|---|---|
DigiKey Part Number | NBD-10449-ND |
Manufacturer | |
Manufacturer Product Number | NBD-10449 |
Description | BOX ABS/PC GRY 13.42"L X 11.05"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Cover Included 13.423" L x 11.052" W (340.94mm x 280.72mm) X 5.111" (129.82mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.423" L x 11.052" W (340.94mm x 280.72mm) | |
Height | 5.111" (129.82mm) | |
Area (L x W) | 148in² (955cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.128" (3.25mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VB | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.4 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,39000 € | 75,39 € |
| 10 | 62,82400 € | 628,24 € |
| 25 | 61,31760 € | 1.532,94 € |
| Unit Price without VAT: | 75,39000 € |
|---|---|
| Unit Price with VAT: | 88,20630 € |




