


KS-1787-BT | |
|---|---|
DigiKey Part Number | KS-1787-BT-ND |
Manufacturer | |
Manufacturer Product Number | KS-1787-BT |
Description | SHELF 20.500X22.312X3.468" BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Keyboard, Sliding 20.500" L x 22.312" W x 3.468" H (520.70mm x 566.72mm x 88.09mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Keyboard, Sliding | |
Size / Dimension | 20.500" L x 22.312" W x 3.468" H (520.70mm x 566.72mm x 88.09mm) | |
Features | Mouse Pad | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 24" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,29000 € | 172,29 € |
| Unit Price without VAT: | 172,29000 € |
|---|---|
| Unit Price with VAT: | 201,57930 € |



