Metal, Aluminum Chassis, Enclosed 8.000" L x 17.000" W x 1.750" H (203.20mm x 431.80mm x 44.45mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Chassis, Enclosed 8.000" L x 17.000" W x 1.750" H (203.20mm x 431.80mm x 44.45mm) White
HC-14097

HC-14097

DigiKey Part Number
HC-14097-ND
Manufacturer
Manufacturer Product Number
HC-14097
Description
CHASSIS 8X17X1.750" WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Enclosed 8.000" L x 17.000" W x 1.750" H (203.20mm x 431.80mm x 44.45mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Chassis, Enclosed
Size / Dimension
8.000" L x 17.000" W x 1.750" H (203.20mm x 431.80mm x 44.45mm)
Features
Handles
Color
White
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
3 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1118,72000 €118,72 €
10115,32000 €1.153,20 €
Manufacturers Standard Package
Unit Price without VAT:118,72000 €
Unit Price with VAT:138,90240 €