Box, Potting Plastic, ABS White Cover Included 3.547" L x 1.835" W (90.10mm x 46.60mm) X 1.083" (27.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box, Potting Plastic, ABS White Cover Included 3.547" L x 1.835" W (90.10mm x 46.60mm) X 1.083" (27.51mm)
CU-18426-W
CU-18426-W
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-18426-W

DigiKey Part Number
377-2291-ND
Manufacturer
Manufacturer Product Number
CU-18426-W
Description
BOX ABS WHITE 3.547"L X 1.84"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic, ABS White Cover Included 3.547" L x 1.835" W (90.10mm x 46.60mm) X 1.083" (27.51mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box, Potting
Size / Dimension
3.547" L x 1.835" W (90.10mm x 46.60mm)
Height
1.083" (27.51mm)
Area (L x W)
6.51in² (42.0cm²)
Design
Cover Included
Material
Color
White
Thickness
0.079" (2.01mm)
Features
Cable Management, Mounting Flange, PCB Supports, Wall Mount
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.081 lb (36.74 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 543
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,36000 €3,36 €
102,79700 €27,97 €
1002,53880 €253,88 €
2502,36664 €591,66 €
Manufacturers Standard Package
Unit Price without VAT:3,36000 €
Unit Price with VAT:3,93120 €
Alternate Color
BOX ABS BLACK 3.547"L X 1.84"W
In-Stock: 249
Unit Price: 3,36000 €