


CU-18421-B | |
|---|---|
DigiKey Part Number | 377-2274-ND |
Manufacturer | |
Manufacturer Product Number | CU-18421-B |
Description | BOX ABS BLACK 2.02"L X 1.97"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Cover Included 2.024" L x 1.972" W (51.40mm x 50.10mm) X 0.669" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 2.024" L x 1.972" W (51.40mm x 50.10mm) | |
Height | 0.669" (17.00mm) | |
Area (L x W) | 3.99in² (25.7cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Cable Management, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.048 lb (21.77 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,15200 € | 21,52 € |
| 100 | 1,93640 € | 193,64 € |
| 250 | 1,82876 € | 457,19 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,01860 € |



