



CN-5705 | |
|---|---|
DigiKey Part Number | 377-1516-ND |
Manufacturer | |
Manufacturer Product Number | CN-5705 |
Description | BOX ALUM NAT 4.548"L X 3.566"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.548" L x 3.566" W (115.52mm x 90.58mm) X 2.224" (56.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.548" L x 3.566" W (115.52mm x 90.58mm) | |
Height | 2.224" (56.50mm) | |
Area (L x W) | 16.2in² (105cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.080" (2.03mm) | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.506 lb (229.52 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,23000 € | 11,23 € |
| 10 | 9,50100 € | 95,01 € |
| Unit Price without VAT: | 11,23000 € |
|---|---|
| Unit Price with VAT: | 13,13910 € |

