
HSMQ-C280 | |
|---|---|
DigiKey Part Number | 516-3991-2-ND - Tape & Reel (TR) 516-3991-1-ND - Cut Tape (CT) 516-3991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C280 |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Green 522nm LED Indication - Discrete 3.3V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 516nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,65400 € | 6,54 € |
| 100 | 0,48490 € | 48,49 € |
| 500 | 0,40968 € | 204,84 € |
| 1.000 | 0,38504 € | 385,04 € |
| 2.000 | 0,36414 € | 728,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34643 € | 1.385,72 € |
| 8.000 | 0,33143 € | 2.651,44 € |
| 12.000 | 0,32374 € | 3.884,88 € |
| 20.000 | 0,31508 € | 6.301,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |


