
HSMM-C110 | |
|---|---|
DigiKey Part Number | 516-HSMM-C110TR-ND - Tape & Reel (TR) 516-HSMM-C110CT-ND - Cut Tape (CT) 516-HSMM-C110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMM-C110 |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMM-C110 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 523nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,74800 € | 7,48 € |
| 100 | 0,55700 € | 55,70 € |
| 500 | 0,47228 € | 236,14 € |
| 1.000 | 0,44457 € | 444,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40899 € | 1.226,97 € |
| 6.000 | 0,39092 € | 2.345,52 € |
| 9.000 | 0,38166 € | 3.434,94 € |
| 15.000 | 0,37121 € | 5.568,15 € |
| 21.000 | 0,36500 € | 7.665,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |

