
HSMF-A203-A00J1 | |
|---|---|
DigiKey Part Number | 516-3061-2-ND - Tape & Reel (TR) 516-3061-1-ND - Cut Tape (CT) 516-3061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-A203-A00J1 |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green, Red 560nm Green, 626nm Red LED Indication - Discrete 2.2V Green, 2.2V Red 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 558nm Green, 635nm Red |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5977701207F | Dialight | 484 | 350-1578-1-ND | 1,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,69800 € | 6,98 € |
| 100 | 0,51780 € | 51,78 € |
| 500 | 0,43800 € | 219,00 € |
| 1.000 | 0,41190 € | 411,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38974 € | 779,48 € |
| 4.000 | 0,37095 € | 1.483,80 € |
| 6.000 | 0,36133 € | 2.167,98 € |
| 10.000 | 0,35047 € | 3.504,70 € |
| 14.000 | 0,34402 € | 4.816,28 € |
| 20.000 | 0,33772 € | 6.754,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |






