
HSMA-C150 | |
|---|---|
DigiKey Part Number | 516-HSMA-C150TR-ND - Tape & Reel (TR) 516-HSMA-C150CT-ND - Cut Tape (CT) 516-HSMA-C150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-C150 |
Description | LED AMBER DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 595nm |
Lens Color White | Package / Case 1206 (3216 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,25640 € | 25,64 € |
| 500 | 0,21200 € | 106,00 € |
| 1.000 | 0,19741 € | 197,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17864 € | 535,92 € |
| 6.000 | 0,16908 € | 1.014,48 € |
| 9.000 | 0,16418 € | 1.477,62 € |
| 15.000 | 0,15864 € | 2.379,60 € |
| 21.000 | 0,15535 € | 3.262,35 € |
| 30.000 | 0,15214 € | 4.564,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |


