
HLPT-B5K0-00000 | |
|---|---|
DigiKey Part Number | 516-HLPT-B5K0-00000-ND |
Manufacturer | |
Manufacturer Product Number | HLPT-B5K0-00000 |
Description | IR PT LAMP,5MM, 960NM,80DEG |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 830nm Top View Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 830nm | |
Viewing Angle | 80° | |
Power - Max | 150 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,57900 € | 5,79 € |
| 100 | 0,42650 € | 42,65 € |
| 500 | 0,35836 € | 179,18 € |
| 1.000 | 0,33602 € | 336,02 € |
| 2.000 | 0,31708 € | 634,16 € |
| 6.000 | 0,29278 € | 1.756,68 € |
| 10.000 | 0,28348 € | 2.834,80 € |
| 26.000 | 0,26889 € | 6.991,14 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |


