Image for HLMP-Q800-00031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-Q800-00031

DigiKey Part Number
516-HLMP-Q800-00031TR-ND - Tape & Reel (TR)
516-HLMP-Q800-00031CT-ND - Cut Tape (CT)
516-HLMP-Q800-00031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-Q800-00031
Description
LED 880NM 24DEG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm (850nm ~ 900nm) 1.54V 100mA 114mW/sr @ 100mA (Typ) 24° 2-SMD, Z-Bend, Bottom Entry
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
114mW/sr @ 100mA (Typ)
Wavelength
880nm (850nm ~ 900nm)
Voltage - Forward (Vf) (Typ)
1.54V
Viewing Angle
24°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, Z-Bend, Bottom Entry
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,44800 €14,48 €
1001,11280 €111,28 €
5000,96506 €482,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,75840 €1.137,60 €
3.0000,72696 €2.180,88 €
4.5000,72398 €3.257,91 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,35170 €