Image for HLMP-Q700-00011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-Q700-00011

DigiKey Part Number
516-HLMP-Q700-00011TR-ND - Tape & Reel (TR)
516-HLMP-Q700-00011CT-ND - Cut Tape (CT)
516-HLMP-Q700-00011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-Q700-00011
Description
LED 850NM GW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm (835nm ~ 870nm) 1.64V 100mA 45mW/sr @ 50mA 18° 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
45mW/sr @ 50mA
Wavelength
850nm (835nm ~ 870nm)
Voltage - Forward (Vf) (Typ)
1.64V
Viewing Angle
18°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,41700 €14,17 €
1001,08810 €108,81 €
5000,94308 €471,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,74081 €1.111,21 €
3.0000,70993 €2.129,79 €
4.5000,70569 €3.175,61 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,30490 €