
HLMP-P505 | |
|---|---|
DigiKey Part Number | 516-HLMP-P505-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-P505 |
Description | LED GREEN CLEAR AXIAL T/H AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.21mm W | |
Height (Max) | 2.44mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,61900 € | 6,19 € |
| 100 | 0,45820 € | 45,82 € |
| 500 | 0,38646 € | 193,23 € |
| 1.000 | 0,36298 € | 362,98 € |
| 2.000 | 0,34304 € | 686,08 € |
| 5.000 | 0,32127 € | 1.606,35 € |
| 10.000 | 0,30771 € | 3.077,10 € |
| 25.000 | 0,29292 € | 7.323,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |




