
HLMP-HG71-WY0DD | |
|---|---|
DigiKey Part Number | HLMP-HG71-WY0DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-HG71-WY0DD |
Description | LED RED DIFF 5MM OVAL T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 5.00mm Dia | |
Height (Max) | 11.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,23898 € | 3.345,72 € |
| Unit Price without VAT: | 0,23898 € |
|---|---|
| Unit Price with VAT: | 0,27961 € |

