HLMP-EL30-PS0DD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 2.858
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,25315 €
Datasheet
Amber 590nm LED Indication - Discrete 2.02V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EL30-PS0DD

DigiKey Part Number
HLMP-EL30-PS0DD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EL30-PS0DD
Description
LED AMBER CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.02V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.02V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
14.0000,23898 €3.345,72 €
Unit Price without VAT:0,23898 €
Unit Price with VAT:0,27961 €