
HLMA-QL00-S0011 | |
|---|---|
DigiKey Part Number | 516-HLMA-QL00-S0011TR-ND - Tape & Reel (TR) 516-HLMA-QL00-S0011CT-ND - Cut Tape (CT) 516-HLMA-QL00-S0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMA-QL00-S0011 |
Description | LED AMBER CLR DOME LENS TYPE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 1.9V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case 2-SMD, Gull Wing |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.09mm L x 2.21mm W |
Lens Style Round with Domed Top | Height (Max) 2.92mm |
Lens Size 1.78mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,19600 € | 11,96 € |
| 100 | 0,91000 € | 91,00 € |
| 500 | 0,78366 € | 391,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,72130 € | 1.081,95 € |
| 3.000 | 0,68961 € | 2.068,83 € |
| 4.500 | 0,67338 € | 3.030,21 € |
| 7.500 | 0,65507 € | 4.913,03 € |
| 10.500 | 0,64419 € | 6.764,00 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,95390 € |


