
HDSM-533H | |
|---|---|
DigiKey Part Number | 516-HDSM-533HTR-ND - Tape & Reel (TR) 516-HDSM-533HCT-ND - Cut Tape (CT) 516-HDSM-533HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-533H |
Description | DISPLAY 7SEG 0.56" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 10.5mcd | |
Wavelength - Peak | 572nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,47500 € | 24,75 € |
| 100 | 1,95000 € | 195,00 € |
| 500 | 1,71986 € | 859,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,64495 € | 1.644,95 € |
| 2.000 | 1,58157 € | 3.163,14 € |
| 3.000 | 1,54913 € | 4.647,39 € |
| 5.000 | 1,51254 € | 7.562,70 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,93120 € |



