Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.1V 20mA 0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSM-201F

DigiKey Part Number
516-HDSM-201FTR-ND - Tape & Reel (TR)
516-HDSM-201FCT-ND - Cut Tape (CT)
516-HDSM-201FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDSM-201F
Description
S4,SMT PCB,0.2S,ALINGAPYELLOWCA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.1V 20mA 0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm)
Digit/Alpha Size
0.20" (5.08mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
10mcd
Wavelength - Peak
593nm
Power Dissipation (Max)
65mW
Package / Case
10-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,77000 €3,77 €
102,78600 €27,86 €
1002,20670 €220,67 €
5001,95306 €976,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,59000 €1.590,00 €
2.0001,57382 €3.147,64 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,41090 €