Direct

HCPL-7510-560 | |
|---|---|
DigiKey Part Number | HCPL-7510-560-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-7510-560 |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 11.7mA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |


