HCPL-5701#100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 90,91970 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 90,59485 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 549,07167 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 549,07167 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 28
Unit Price: 151,66000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 799,05750 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 77,16718 €
Datasheet
Image for HCPL-5701#100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-5701#100

DigiKey Part Number
HCPL-5701#100-ND
Manufacturer
Manufacturer Product Number
HCPL-5701#100
Description
OPTOISO 1.5KV 1CH DARL 8-SMD BJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 1500VDC 1 Channel 8-SMD Butt Joint
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
1500VDC
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2µs, 8µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
20V
Current - Output / Channel
40mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
110mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD Butt Joint
Supplier Device Package
8-SMD Butt Joint
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3390,59485 €2.989,63 €
Unit Price without VAT:90,59485 €
Unit Price with VAT:105,99597 €