Image for D2547P17 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2547P17

DigiKey Part Number
D2547P17-ND
Manufacturer
Manufacturer Product Number
D2547P17
Description
LASER MODULE
Customer Reference
Detailed Description
Laser Diode 1563.86nm 20mW 2.5V 225mA 14-Butterfly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
1563.86nm
Voltage - Input
2.5V
Current Rating (Amps)
225mA
Power (Watts)
20mW
Package / Case
14-Butterfly
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable