
BCM53101EKMLG | |
|---|---|
DigiKey Part Number | 1704-1004-ND |
Manufacturer | |
Manufacturer Product Number | BCM53101EKMLG |
Description | IC SWITCH ETHERNET 10/100 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | - | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.2V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 € | 15,54 € |
| 10 | 12,36500 € | 123,65 € |
| 25 | 11,57040 € | 289,26 € |
| 100 | 10,69780 € | 1.069,78 € |
| 250 | 10,28164 € | 2.570,41 € |
| 500 | 10,03088 € | 5.015,44 € |
| Unit Price without VAT: | 15,54000 € |
|---|---|
| Unit Price with VAT: | 18,18180 € |

