AT-41486-TR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,15491 €
Datasheet

Similar


Infineon Technologies
In Stock: 12.204
Unit Price: 0,40000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,70775 €
Datasheet
Image for AT-41486-TR2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-41486-TR2G

DigiKey Part Number
AT-41486-TR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT-41486-TR2G
Description
RF TRANS NPN 12V 8GHZ 86 PLASTIC
Customer Reference
Detailed Description
RF Transistor NPN 12V 60mA 8GHz 500mW Surface Mount 86 Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
1.4dB ~ 3dB @ 1GHz ~ 4GHz
Gain
9dB ~ 18dB
Power - Max
500mW
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 8V
Current - Collector (Ic) (Max)
60mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-86
Supplier Device Package
86 Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable