



ASSR-1218-503E | |
|---|---|
DigiKey Part Number | 516-2471-2-ND - Tape & Reel (TR) 516-2471-1-ND - Cut Tape (CT) 516-2471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1218-503E |
Description | SSR RELAY SPST-NO 200MA 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASSR-1218-503E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SO | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,77500 € | 17,75 € |
| 25 | 1,69480 € | 42,37 € |
| 50 | 1,63660 € | 81,83 € |
| 100 | 1,58060 € | 158,06 € |
| 250 | 1,50932 € | 377,33 € |
| 500 | 1,45752 € | 728,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,37899 € | 2.068,49 € |
| 3.000 | 1,33159 € | 3.994,77 € |
| 4.500 | 1,30461 € | 5.870,74 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,32830 € |










