LED Lighting - White, Cool 7250K (4500K ~ 10000K) 3.2V 350mA 140° 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-JW32-NWY01

DigiKey Part Number
516-ASMT-JW32-NWY01TR-ND - Tape & Reel (TR)
516-ASMT-JW32-NWY01CT-ND - Cut Tape (CT)
516-ASMT-JW32-NWY01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-JW32-NWY01
Description
LED COOL WHITE 7250K 1616
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 7250K (4500K ~ 10000K) 3.2V 350mA 140° 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
7250K (4500K ~ 10000K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
140lm (114lm ~ 168lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
125 lm/W
CRI (Color Rendering Index)
-
Current - Max
700mA
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.077" (1.95mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,60000 €4,60 €
103,43800 €34,38 €
1002,74980 €274,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,56444 €641,11 €
5002,44888 €1.224,44 €
7502,38969 €1.792,27 €
1.2502,32292 €2.903,65 €
1.7502,28322 €3.995,64 €
2.5002,24454 €5.611,35 €
Manufacturers Standard Package
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,38200 €