
ASMB-MTB0-0B3A2 | |
|---|---|
DigiKey Part Number | 516-ASMB-MTB0-0B3A2TR-ND - Tape & Reel (TR) 516-ASMB-MTB0-0B3A2CT-ND - Cut Tape (CT) 516-ASMB-MTB0-0B3A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMB-MTB0-0B3A2 |
Description | LED RGB TOP MOUNT PLCC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
EDA/CAD Models | ASMB-MTB0-0B3A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38300 € | 3,83 € |
| 100 | 0,27790 € | 27,79 € |
| 500 | 0,23058 € | 115,29 € |
| 1.000 | 0,21504 € | 215,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20183 € | 403,66 € |
| 4.000 | 0,19063 € | 762,52 € |
| 6.000 | 0,18488 € | 1.109,28 € |
| 10.000 | 0,17839 € | 1.783,90 € |
| 14.000 | 0,17453 € | 2.443,42 € |
| 20.000 | 0,17076 € | 3.415,20 € |
| 50.000 | 0,16245 € | 8.122,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |










