
ARE1-95D0-00000 | |
|---|---|
DigiKey Part Number | 516-ARE1-95D0-00000TR-ND - Tape & Reel (TR) 516-ARE1-95D0-00000CT-ND - Cut Tape (CT) 516-ARE1-95D0-00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARE1-95D0-00000 |
Description | HIGH POWER IRLED, 940NM, 50DEG |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.8V 1A 300mW/sr @ 1A 50° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 300mW/sr @ 1A | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 3,56932 € | 64.247,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,31000 € | 7,31 € |
| 10 | 5,57100 € | 55,71 € |
| 100 | 4,55290 € | 455,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 5,41100 € | 54,11 € |
| 100 | 4,47060 € | 447,06 € |
| Unit Price without VAT: | 7,31000 € |
|---|---|
| Unit Price with VAT: | 8,55270 € |

