Image for ADNV-6340 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADNV-6340

DigiKey Part Number
ADNV-6340-ND
Manufacturer
Manufacturer Product Number
ADNV-6340
Description
LASER DIODE 849NM 4.5MW 2DIP
Customer Reference
Detailed Description
Laser Diode 849nm 4.5mW 2.1V 7mA 2-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
849nm
Voltage - Input
2.1V
Current Rating (Amps)
7mA
Power (Watts)
4.5mW
Package / Case
2-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable