Image for ADNV-6330 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADNV-6330

DigiKey Part Number
ADNV-6330-ND
Manufacturer
Manufacturer Product Number
ADNV-6330
Description
LASER DIODE 842NM 4.5MW 14DIP
Customer Reference
Detailed Description
Laser Diode 842nm 4.5mW 1.9V 12mA 14-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
842nm
Voltage - Input
1.9V
Current Rating (Amps)
12mA
Power (Watts)
4.5mW
Package / Case
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable