ACSL-6400-50T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 2.884
Unit Price: 7,35000 €
Datasheet
Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 4 Channel 10kV/µs CMTI 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSL-6400-50T

DigiKey Part Number
ACSL-6400-50T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACSL-6400-50T
Description
OPTOIS 2.5KV 4CH OPN COLL 16SOIC
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 4 Channel 10kV/µs CMTI 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
15MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
30ns, 12ns
Voltage - Forward (Vf) (Typ)
1.52V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable