
ACPL-W50L-500E | |
|---|---|
DigiKey Part Number | 516-3688-2-ND - Tape & Reel (TR) 516-3688-1-ND - Cut Tape (CT) 516-3688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-W50L-500E |
Description | OPTOISO 5KV TRANS 6-SO STRETCHED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 93% @ 3mA | |
Current Transfer Ratio (Max) | 200% @ 3mA | |
Turn On / Turn Off Time (Typ) | 200ns, 380ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 24V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,85000 € | 18,50 € |
| 100 | 1,43840 € | 143,84 € |
| 500 | 1,25724 € | 628,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19826 € | 1.198,26 € |
| 2.000 | 1,14831 € | 2.296,62 € |
| 3.000 | 1,12274 € | 3.368,22 € |
| 5.000 | 1,09389 € | 5.469,45 € |
| 7.000 | 1,07676 € | 7.537,32 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 2,98350 € |

