ACPL-C780-500E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 5.014
Unit Price: 5,58000 €
Datasheet

Similar


Broadcom Limited
In Stock: 499
Unit Price: 5,33000 €
Datasheet

Similar


Broadcom Limited
In Stock: 601
Unit Price: 8,09000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.196
Unit Price: 5,58000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.350
Unit Price: 7,78000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.183
Unit Price: 4,90000 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.568
Unit Price: 4,57000 €
Datasheet
Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-C780-500E

DigiKey Part Number
516-4112-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPL-C780-500E
Description
IC OPAMP ISOLATION 1 CIRC 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-C780-500E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
100 kHz
Voltage - Input Offset
300 µV
Current - Supply
11mA
Current - Output / Channel
18.6 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,78510 €4.785,10 €
Manufacturers Standard Package
Unit Price without VAT:4,78510 €
Unit Price with VAT:5,59857 €