
ACPL-0820-000E | |
|---|---|
DigiKey Part Number | ACPL-0820-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-0820-000E |
Description | IC TRANSCEIVER 2/0 8SO |
Customer Reference | |
Detailed Description | 2/0 Driver 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-0820-000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

