Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, USB 5" (127.00mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, USB 5" (127.00mm) 480 x 272

VM801B50A-BK

DigiKey Part Number
768-1241-ND
Manufacturer
Manufacturer Product Number
VM801B50A-BK
Description
GRAPHIC DISPLAY TFT RGB 5"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, USB 5" (127.00mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgetek Pte Ltd.
Series
-
Packaging
Box
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
126.70mm W x 82.20mm H
Backlight
LED - White
Dot Pixels
480 x 272
Interface
I2C, SPI, USB
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.