
ME812A-WH50R | |
|---|---|
DigiKey Part Number | 768-1328-ND |
Manufacturer | |
Manufacturer Product Number | ME812A-WH50R |
Description | EVAL BOARD FOR FT812 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FT812 - LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | - | |
Utilized IC / Part | FT812 | |
Primary Attributes | 5" 800x480 WVGA | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,82000 € | 60,82 € |
| Unit Price without VAT: | 60,82000 € |
|---|---|
| Unit Price with VAT: | 71,15940 € |

