
CLEO50A | |
|---|---|
DigiKey Part Number | 768-1338-ND |
Manufacturer | |
Manufacturer Product Number | CLEO50A |
Description | MODULE 5 TFT LCD DISPLY BLK BZL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FT812, FT900 LCD Touchscreen 5" Display CleO Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | CleO | |
Type | Display | |
Function | LCD Touchscreen 5" | |
Utilized IC / Part | FT812, FT900 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,20000 € | 184,20 € |
| 10 | 160,83000 € | 1.608,30 € |
| Unit Price without VAT: | 184,20000 € |
|---|---|
| Unit Price with VAT: | 215,51400 € |

