Parametric Equivalent
Parametric Equivalent

BXRC-57E10K1-D-74 | |
|---|---|
DigiKey Part Number | BXRC-57E10K1-D-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-57E10K1-D-74 |
Description | LED COB VERO 29 WHT RND 5700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 29 Array White, Cool Round |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 37.6V |
Series | Lumens/Watt @ Current - Test 169 lm/W |
Packaging Tray | Current - Max 4.2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 49.20mm Dia |
CCT (K) 5700K 4-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 29.20mm Dia |
Luminous Flux @ Current/Temperature 13344lm (Typ) | Lens Type Flat |
Current - Test 2.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-56G10K0-D-74 | Bridgelux | 0 | BXRC-56G10K0-D-74-ND | 19,99920 € | Parametric Equivalent |
| BXRC-57E10K1-D-73 | Bridgelux | 0 | BXRC-57E10K1-D-73-ND | 19,99920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,88190 € | 1.788,19 € |
| Unit Price without VAT: | 17,88190 € |
|---|---|
| Unit Price with VAT: | 20,92182 € |





