LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® SE 10 Array White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® SE 10 Array White, Warm Round
Bridgelux Vero® SE Series Introduction

BXRC-35E1000-D-73-SE

DigiKey Part Number
976-1524-ND
Manufacturer
Manufacturer Product Number
BXRC-35E1000-D-73-SE
Description
LED COB VERO SE 10 WHT RND 3500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 10 Array White, Warm Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
1269lm (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
25.3V
Lumens/Watt @ Current - Test
143 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
30.80mm Dia
Height
3.60mm
Light Emitting Surface (LES)
9.90mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,60000 €2,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,04200 €