Parametric Equivalent

BXRC-30H2000-D-72 | |
|---|---|
DigiKey Part Number | BXRC-30H2000-D-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30H2000-D-72 |
Description | LED COB GEN7 DECOR WHT RND 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Décor Series™ White, Warm Round |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 30.9V |
Series | Lumens/Watt @ Current - Test 116 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 97 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 13.20mm Dia |
Luminous Flux @ Current/Temperature 1788lm (Typ) | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27H2000-D-72 | Bridgelux | 0 | BXRC-27H2000-D-72-ND | 4,89510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,89510 € | 979,02 € |
| Unit Price without VAT: | 4,89510 € |
|---|---|
| Unit Price with VAT: | 5,72727 € |


