BXEB-L0280Z-30G1000-C-C3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 2,63950 €

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 2,25425 €
Image for BXEB-L0280Z-30G1000-C-C3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L0280Z-30G1000-C-C3

DigiKey Part Number
976-BXEB-L0280Z-30G1000-C-C3-ND
Manufacturer
Manufacturer Product Number
BXEB-L0280Z-30G1000-C-C3
Description
EB GEN 3 LED MODULE, 280 MM, 300
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 White, Warm Linear Light Strip
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
1100lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
19.1V
Lumens/Watt @ Current - Test
164 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
With Connector
Size / Dimension
280.00mm L x 24.00mm W
Height
6.10mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2002,63950 €527,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,63950 €
Unit Price with VAT:3,08822 €