MFR Recommended




MC-500-422 | |
|---|---|
DigiKey Part Number | 2267-MC-500-422-ND |
Manufacturer | |
Manufacturer Product Number | MC-500-422 |
Description | LABEL 0.5" W X 25' L WHITE |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP®41, BMP®51, BMP®53 Label Printer | |
Applications | General | |
Color - Background | White | |
Length | 25' (7.6m) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |


