



THTEP-196-593YL | |
|---|---|
DigiKey Part Number | 2267-THTEP-196-593YL-ND |
Manufacturer | |
Manufacturer Product Number | THTEP-196-593YL |
Description | LABEL BLACK ON YELLOW 1=25PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Emergency : Stop | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Yellow | |
Color - Legend | Black | |
Diameter - Label | 2.360" (59.94mm) | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive, Permanent | |
Shape | Round | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 € | 81,75 € |
| Unit Price without VAT: | 81,75000 € |
|---|---|
| Unit Price with VAT: | 95,64750 € |

